
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.970 |
Product Information
Product Overview
NRF7002-EB is an expansion board. It is a plug-in board for adding Wi-Fi 6 connectivity to a Nordic Thingy:53. It contains everything needed to get started developing Wi-Fi applications on the Thingy:53. The board connects with a PCB edge connector to the Thingy:53’s expansion slot and uses the Thingy’s nRF5340 multiprotocol System-on-Chip (SoC) as a host device for the nRF7002 Wi-Fi Companion IC. With a firmware upgrade, the Thingy:53 will be able to communicate with Edge Impulse Studio directly over Wi-Fi. The nRF7002 expansion board can also be used for easy prototyping with other Nordic host devices, with castellations for all pins on the nRF7002 and perforations along the neck of the Thingy:53 specific connector, making it possible to break off. Typical applications are asset tracking, battery-operated Wi-Fi products, machine learning (ML), matter prototyping, smart city and smart agriculture, smart home, industrial sensors, wearables and medical.
- nRF7002 Wi-Fi companion IC, Thingy:53 plug-in form factor
- Castellations for all pins on nRF7002
- Antenna for 2.4 and 5GHz
- Board support and samples in nRF Connect SDK
- SWF port for RF measurement
Technical Specifications
Expansion Board
nRF7002
WiFi
-
Nordic Semiconductor
Wi-Fi 6 Companion IC
Expansion Board nRF7002
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate