
4,400 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.460 | $24.46 |
| Total Price | $24.46 | ||
| Quantity | Price |
|---|---|
| 1+ | $24.460 |
| 50+ | $20.250 |
| 100+ | $18.750 |
| 250+ | $17.780 |
| 500+ | $17.040 |
| 1000+ | $16.710 |
| 2500+ | $16.370 |
| 5000+ | $16.030 |
Product Information
Product Overview
NRF9151-LACA-R7 nRF9151 SiP low power cellular IoT System-in-Package with integrated LTE-M, NB-IoT, GNSS and DECT NR+ wireless modem. It is a fully integrated SiP with 64MHz Arm Cortex-M33 and multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS. The nRF9151 sets a new standard for highly integrated and compact System-in-Package (SiP) solutions, specifically designed for cellular IoT and DECT NR+ applications. Leveraging low power LTE technology, advanced processing capabilities, and robust security features, the nRF9151 offers unparalleled performance and versatility, and supports 3GPP release 14 LTE-M/NB-IoT and DECT NR+. Compared to its predecessor (nRF9161), it boasts a significant footprint reduction of 20% and brings additional support for Power Class 5 20dBm. Applications include asset tracking, smart metering, smart city, smart agriculture, predictive maintenance, portable medical devices and industry 4.0.
- 700-2200MHz LTE band support
- Power Class 5 20dBm, Power Class 3 23dBm
- 1.9GHz NR+ band support
- Certified for global operation
- Dedicated programmable application processor and memory
- 1MB flash + 256KB RAM
- Arm TrustZone + Arm CryptoCell 310
Technical Specifications
-
-
ADC, I2C, I2S, PDM, PWM, RTC, SPI, UART
-
DECT NR+, GNSS, LTE-M, NB-IoT
2.2GHz
ARM Cortex-M33 Microcontroller, LTE Modem
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate