Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF9160-SIAA-B1A-RCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel61AK9862RL
Cut Tape61AK9862
Your Part Number
4,242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $46.510 | $46.51 |
| Total Price | $46.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $46.510 |
| 50+ | $41.170 |
| 100+ | $34.770 |
| 250+ | $31.570 |
| 500+ | $29.430 |
| 1000+ | $27.720 |
| 2500+ | $26.440 |
| 5000+ | $25.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF9160-SIAA-B1A-RCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel61AK9862RL
Cut Tape61AK9862
Technical Datasheet
Product Overview
NRF9160-SIAA-B1A-R is a compact, highly integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use, for a wide range of single device low power cellular IoT designs. Incorporating an Arm Cortex-M33 application processor solely for applications, a full LTE modem, RF Front End (RFFE) and power management system. The nRF9160 is the most compact, complete and energy-efficient cellular IoT solution on the market.
- LTE-M only product
- 700-2200MHz LTE band support
- 64MHz Arm cortex-M33 CPU, 1MB flash, 256KB RAM
- Arm TrustZone + Arm CryptoCell
- 4xSPI/UART/TWI, 4 x PWM, PDM, I2S, 12bit/200ksps ADC, 3xTIMER, 2xRTC, WDT
- Supply voltage range from 3.0-5.5V
- Temperature range from -40 to 85°C
- 10x16x1.04mm LGA package
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate