Print Page
NRF9160-SIAA-B1A-R7
System-in-Package, Low Power, 2.2GHz, 5.5V, ARM Cortex-M33 Microcontroller, GPS Receiver, LTE Modem
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORDIC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | NRF9160-SIAA-B1A-R7Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel61AK9863RL Cut Tape61AK9863 |
| Your Part Number | |
| Technical Datasheet |
309 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $31.500 | $31.50 |
| Total Price | $31.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $31.500 |
| 50+ | $26.820 |
| 100+ | $26.280 |
| 250+ | $25.750 |
| 500+ | $25.210 |
| 1000+ | $24.680 |
| 2500+ | $24.140 |
| 5000+ | $23.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORDIC SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | NRF9160-SIAA-B1A-R7Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Re-Reel61AK9863RL Cut Tape61AK9863 |
| Technical Datasheet | |
| No. of Channels | - |
| Protocol | LTE-M |
| Supply Voltage Max | 5.5V |
| Frequency RF | 2.2GHz |
| Module Interface | I2C, I2S, SPI, UART |
| Kit Features | ARM Cortex-M33 Microcontroller, GPS Receiver, LTE Modem |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
NRF9160-SIAA-B1A-R7 is a compact, highly integrated System-in-Package (SiP) that makes the latest low power LTE technology and advanced processing and security accessible, and easy to use, for a wide range of single device low power cellular IoT designs. Incorporating an Arm Cortex-M33 application processor solely for applications, a full LTE modem, RF Front End (RFFE) and power management system. The nRF9160 is the most compact, complete and energy-efficient cellular IoT solution on the market.
- LTE-M only product
- 700-2200MHz LTE band support
- 64MHz Arm cortex-M33 CPU, 1MB flash, 256KB RAM
- Arm TrustZone + Arm CryptoCell
- 4xSPI/UART/TWI, 4 x PWM, PDM, I2S, 12bit/200ksps ADC, 3xTIMER, 2xRTC, WDT
- Supply voltage range from 3.0-5.5V
- Temperature range from -40 to 85°C
- 10x16x1.04mm LGA package
Technical Specifications
| No. of Channels | - |
|---|---|
| Supply Voltage Max | 5.5V |
| Module Interface | I2C, I2S, SPI, UART |
| Product Range | - |
| Protocol | LTE-M |
|---|---|
| Frequency RF | 2.2GHz |
| Kit Features | ARM Cortex-M33 Microcontroller, GPS Receiver, LTE Modem |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |