
Need more?
| Quantity | Price |
|---|---|
| 1+ | $161.070 |
Product Information
Product Overview
NRF9161-DK is an affordable, pre-certified single board development kit for evaluation and development on the nRF9161 SiP for LTE-M, NB-IoT, GNSS and DECT NR+. It has a dedicated LTE-M, NB-IoT and DECT NR+ antenna that supports a wide range of bands to operate globally. The nRF9161 DK has the same coverage as the nRF9161 SiP. LTE bands B1-B5, B8, B12, B13, B17-B20, B25, B26, B28, B65, B66 and B85 are supported. An integrated patch antenna for GNSS is also included on the PCB, while SWF RF connectors are available for measuring the performance of the RF signals. Both antenna connectors also allow for the use of external antennas. The kit is Arduino Uno Rev3 compatible, meaning it can easily interface with external device shields. User-programmable LEDs and buttons (4 each) are available for output and input. Suitable for asset tracking, smart metering, smart city, smart agriculture, predictive maintenance, portable medical devices, industry 4.0 applications.
- SEGGER J-Link OB programmer/debugger
- Pins for measuring power consumption, e.g. with Nordic's Power Profiler Kit II
- User-programmable LEDs & buttons
- 3 to 5.5V supply from external or 5V
- Supply from USB
- Included SIM with free data
- 700-2200MHz LTE band support and 1.9GHz NR+ band support
- Dedicated programmable application processor and memory
- 1MB flash + 256KB RAM
- Arm TrustZone + Arm CryptoCell 310
Contents
Dev Brd nRF9161 hardware, Preprogrammed firmware, Documentation, Hardware schematics, Layout files.
Technical Specifications
Nordic Semiconductor
-
Cortex-M33F
Dev Brd nRF9161, Hardware, Preprogrammed Firmware, Documentation, Hardware Schematics, Layout Files
No SVHC (23-Jan-2024)
32bit
ARM
nRF9161
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate