Print Page
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $6.720 |
| 25+ | $6.510 |
| 50+ | $6.030 |
| 100+ | $5.500 |
| 250+ | $4.830 |
| 500+ | $4.320 |
| 1000+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORGREN
Manufacturer Part NoC02250628Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.68C9286
Product RangePneufit C
Technical Datasheet
Fitting TypeStraight Adaptor
Pneumatic ConnectionG1/4
Operating Pressure Max10bar
Tubing Outer Diameter6mm
Fitting MaterialPBT (Polybutylene Terephthalate)
Product RangePneufit C
SVHCTo Be Advised
Technical Specifications
Fitting Type
Straight Adaptor
Operating Pressure Max
10bar
Fitting Material
PBT (Polybutylene Terephthalate)
SVHC
To Be Advised
Pneumatic Connection
G1/4
Tubing Outer Diameter
6mm
Product Range
Pneufit C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

