Print Page
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.300 |
| 5+ | $19.790 |
| 10+ | $19.290 |
| 25+ | $18.270 |
| 50+ | $17.250 |
| 100+ | $16.240 |
| 250+ | $15.920 |
Price for:Each
Minimum: 1
Multiple: 1
$20.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORGREN
Manufacturer Part NoRP031X1.000-DANCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67R3213
Product RangeRP Series
Technical Datasheet
Cylinder / Drive TypeRound Cylinder with Piston Rod
Mode of OperationDouble Acting Nose
Piston Diameter3.175mm
Pneumatic Connection-
Operating Pressure Max17.2bar
Stroke Length25.4mm
Standards-
Product RangeRP Series
SVHCTo Be Advised
Technical Specifications
Cylinder / Drive Type
Round Cylinder with Piston Rod
Piston Diameter
3.175mm
Operating Pressure Max
17.2bar
Standards
-
SVHC
To Be Advised
Mode of Operation
Double Acting Nose
Pneumatic Connection
-
Stroke Length
25.4mm
Product Range
RP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

