Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.270 |
| 10+ | $49.650 |
| 25+ | $47.050 |
| 50+ | $44.430 |
| 100+ | $41.820 |
| 250+ | $39.210 |
Price for:Each
Minimum: 1
Multiple: 1
$52.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORGREN
Manufacturer Part NoRP056X2.000-DANCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.67R3266
Product RangeRP Series
Technical Datasheet
Cylinder / Drive TypeRound Cylinder with Piston Rod
Mode of OperationDouble Acting Nose
Piston Diameter4.763mm
Pneumatic Connection-
Operating Pressure Max17.2bar
Stroke Length50.8mm
Standards-
Product RangeRP Series
SVHCTo Be Advised
Technical Specifications
Cylinder / Drive Type
Round Cylinder with Piston Rod
Piston Diameter
4.763mm
Operating Pressure Max
17.2bar
Standards
-
SVHC
To Be Advised
Mode of Operation
Double Acting Nose
Pneumatic Connection
-
Stroke Length
50.8mm
Product Range
RP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

