Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORITAKE ITRON
Manufacturer Part NoEFP105X067B07A-CCopy
Newark Part No.62X8827
Product RangeEFP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
| 10+ | $12.870 |
| 25+ | $12.490 |
| 50+ | $11.270 |
| 100+ | $10.610 |
| 250+ | $9.340 |
| 500+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoEFP105X067B07A-CCopy
Newark Part No.62X8827
Product RangeEFP
Technical Datasheet
Filter TypeEMI Optical Filter
Filter MaterialSoda Lime Glass
Length105mm
Width67mm
Product RangeEFP
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Type
EMI Optical Filter
Length
105mm
Product Range
EFP
Filter Material
Soda Lime Glass
Width
67mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
