Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORITAKE ITRON
Manufacturer Part NoEFP164X104B07A-CCopy
Newark Part No.62X8829
Product RangeEFP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.150 |
| 5+ | $21.960 |
| 10+ | $20.760 |
| 25+ | $19.530 |
| 50+ | $18.220 |
| 100+ | $17.820 |
| 250+ | $17.250 |
Price for:Each
Minimum: 1
Multiple: 1
$23.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoEFP164X104B07A-CCopy
Newark Part No.62X8829
Product RangeEFP
Technical Datasheet
Filter TypeEMI Optical Filter
Filter MaterialSoda Lime Glass
Length164mm
Width104mm
Product RangeEFP
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Type
EMI Optical Filter
Length
164mm
Product Range
EFP
Filter Material
Soda Lime Glass
Width
104mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
