Print Page
20-100-200-PSI/KPA
Pressure Gauge, 200 psi, -40 °C to 60 °C, 1/4" NPT, psi/kPa Dual Scale, 100 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No20-100-200-PSI/KPACopy
Newark Part No.84X6979
Product Range100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.370 |
Price for:Each
Minimum: 1
Multiple: 1
$37.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No20-100-200-PSI/KPACopy
Newark Part No.84X6979
Product Range100 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max200psi
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product Range100 Series
SVHCTo Be Advised
Product Overview
20-100-200-PSI/KPA is a 100 series dial indicating pressure gauge. Ideal for applications including hydraulics, pneumatics, medical, pumps, compressors, refrigeration controls and more.
- General purpose non-fillable dry gauge
- 2″ gauge size
- ABS case with bottom connection
- Pressure ranges from 0psi to 200psi
- ±2.5% full scale accuracy
- Dual scale psi/kpa option
- White background with black primary scale & red secondary scale, UV resistant
- Arcylic lens and molded plastic pointer
- Temperature media -4°F to 140°F (-20°C to 60°C), ambient -40°F to 140°F (-40°C to 60°C)
- Copper alloy Bourdon tube measuring element
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-40°C
Product Range
100 Series
Operating Pressure Max
200psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
