Print Page
25-901-1000-PSI/BAR
Pressure Gauge, 1000 psi, -20 °C to 60 °C, 1/4" NPT, psi/bar Dual Scale, 900 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No25-901-1000-PSI/BARCopy
Newark Part No.84X7396
Product Range900 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $92.830 |
Price for:Each
Minimum: 1
Multiple: 1
$92.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No25-901-1000-PSI/BARCopy
Newark Part No.84X7396
Product Range900 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max1000psi
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range900 Series
SVHCTo Be Advised
Product Overview
25-901-1000-PSI/BAR is a 900 series high-quality liquid-filled dial indicating pressure gauge. Ideal for applications including automotive, construction, hydraulics & pneumatics, power generation, transportation and water management.
- 2-1/2″ gauge size
- SS case with bottom connection
- Pressure ranges from 0psi to 1,000psi and 0bar to 1,000bar
- ±1.6% full scale accuracy
- Dual scale psi/bar option
- Molded plastic, white background with black primary scale & red secondary scale. UV resistant
- Polycarbonate lens
- Ambient temperature -4 to 140°F glycerin fill and -40 to 140°F (-40 to 60°C) special fill
- Coiled safety tube measuring element
- Molded plastic pointer
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
900 Series
Operating Pressure Max
1000psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
