Print Page
25-901-3000-PSI/KPA
Pressure Gauge, 3000 psi, -40 °C to 60 °C, 900 Series, Dual Scale - psi/kPa, 1/4" - MNPT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No25-901-3000-PSI/KPACopy
Newark Part No.84X7434
Product Range900 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.020 |
Price for:Each
Minimum: 1
Multiple: 1
$89.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No25-901-3000-PSI/KPACopy
Newark Part No.84X7434
Product Range900 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max3000psi
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range900 Series
SVHCLead (17-Jan-2023)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
900 Series
Operating Pressure Max
3000psi
Operating Temperature Max
60°C
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
