Print Page
30-320-060-0/250-F/C
Bimetal Thermometer, 3" Dial, 304 SS, 1/2" NPT, 0°F to 250°F/-18°C to 93°C, 6" Probe
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No30-320-060-0/250-F/CCopy
Newark Part No.84X7613
Product Range320 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $244.500 |
Price for:Each
Minimum: 1
Multiple: 1
$244.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No30-320-060-0/250-F/CCopy
Newark Part No.84X7613
Product Range320 Series
Technical Datasheet
Thermometer TypeBimetal
Process Temperature Range0 °F to 250 °F/-18 °C to 93 °C
Stem Length / Probe Length152.4mm
Process Connection Type1/2" NPT
Dial Size3"
Accuracy Class-
Resolution-
Housing Material304 Stainless Steel
Product Range320 Series
SVHCTo Be Advised
Technical Specifications
Thermometer Type
Bimetal
Stem Length / Probe Length
152.4mm
Dial Size
3"
Resolution
-
Product Range
320 Series
Process Temperature Range
0 °F to 250 °F/-18 °C to 93 °C
Process Connection Type
1/2" NPT
Accuracy Class
-
Housing Material
304 Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
