Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No50-310-090-150/750-F/CCopy
Newark Part No.84X7885
Product Range310 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $192.020 |
Price for:Each
Minimum: 1
Multiple: 1
$192.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No50-310-090-150/750-F/CCopy
Newark Part No.84X7885
Product Range310 Series
Technical Datasheet
Thermometer TypeBimetal
Process Temperature Range150°F/°C to 750°F/°C
Stem Length / Probe Length228.6mm
Process Connection Type1/2" NPT
Dial Size5"
Accuracy Class-
Resolution-
Housing Material304 Stainless Steel
Product Range310 Series
SVHCTo Be Advised
Technical Specifications
Thermometer Type
Bimetal
Stem Length / Probe Length
228.6mm
Dial Size
5"
Resolution
-
Product Range
310 Series
Process Temperature Range
150°F/°C to 750°F/°C
Process Connection Type
1/2" NPT
Accuracy Class
-
Housing Material
304 Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
