Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No800-0/200-1-1-8-8-090-6Copy
Newark Part No.39P8252
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $467.790 |
Price for:Each
Minimum: 1
Multiple: 1
$467.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part No800-0/200-1-1-8-8-090-6Copy
Newark Part No.39P8252
Technical Datasheet
Temperature Sensor TypeRTD
Measured Temperature Min0°F
Measured Temperature Max200°F
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Resistance @ 0°C100ohm
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA, 2-Wire
Loop PoweredYes
Sensor MountingPanel Mount
Operating Temperature Min-40°F
Operating Temperature Max185°F
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
800-0/200-1-1-8-8-090-6 is an 800 series platinum resistance temperature transmitter. Proven platinum resistance sensor provides reliability, stability and unbeatable performance. Typical applications include water systems, storage tanks, industrial machinery and machine tools, HVAC systems and refrigeration systems.
- 9" stem length and 6mm stem diameter
- Class B + (±0.5% BFSL) accuracy, 4mA to 20mA, 2-wire output signal
- 1/2" NPT male process connection, DIN EN 175301-803 form A electrical connection
- Reverse polarity, over-voltage and short circuit protection
- IP65 according to EN 60529/IEC 529 environmental protection
- Temperature range from 0 to 200°F
- 316 stainless steel wetted and housing material
- Standard temperature ranges from -40°F to 120°F through 50°F to 400°F
- Quick response time and economical price
- CE compliant to suppress RFI, EMI, and ESD
Technical Specifications
Temperature Sensor Type
RTD
Measured Temperature Max
200°F
Supply Voltage Max
30VDC
Temperature Transmitter Output Type
Analog
Loop Powered
Yes
Operating Temperature Min
-40°F
Product Range
-
Measured Temperature Min
0°F
Supply Voltage Min
10VDC
Resistance @ 0°C
100ohm
Temperature Transmitter Output
4mA to 20mA, 2-Wire
Sensor Mounting
Panel Mount
Operating Temperature Max
185°F
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
