Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPT20-150PSIG-1-5-2-25Copy
Newark Part No.87AK3277
Product RangePT20 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $263.300 |
Price for:Each
Minimum: 1
Multiple: 1
$263.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPT20-150PSIG-1-5-2-25Copy
Newark Part No.87AK3277
Product RangePT20 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max150psi
Port Style1/4" MNPT
Pressure Port Size1/4"
Supply Current-
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min14VDC
Supply Voltage Max30VDC
Media TypeAir, Hydraulic Fluid, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePT20 Series
SVHCLead (04-Feb-2026)
Product Overview
PT20-150psig-1-5-2-25 is a PT20 series general purpose fixed range transmitter. It is a high performance instrument intended for use in industrial applications where the process media is compatible with the 316 stainless steel wetted parts. Typical applications include HVAC, hydraulics & pneumatics, general industrial and automation.
- Pressure range from 0psig to 150psig
- ±0.50% accuracy (of span, non-linearity, BFSL per IEC 61298-2 at reference conditions)
- 0VDC to 10VDC, 3-wire output signal
- 1/4″ NPT male process connection
- M12 x 1 (4-pin) electrical connection
- Response time is ≤ 4ms (between 10 and 90% full scale) and service life is <gt/> 100 million load cycles
- CE compliant to suppress RFI, EMI and ESD
- cULus compliant
- Reverse polarity, over-voltage and short circuit protection
- Compensated/media/ambient temperature range from 32 to 176°F (0 to 80°C)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Operating Pressure Max
150psi
Pressure Port Size
1/4"
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
80°C
SVHC
Lead (04-Feb-2026)
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Port Style
1/4" MNPT
Supply Current
-
Supply Voltage Min
14VDC
Media Type
Air, Hydraulic Fluid, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
0°C
Product Range
PT20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
