Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPT30-1000PSIG-1-5-2-2Copy
Newark Part No.87AK3515
Product RangePT30 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $486.060 |
Price for:Each
Minimum: 1
Multiple: 1
$486.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPT30-1000PSIG-1-5-2-2Copy
Newark Part No.87AK3515
Product RangePT30 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max1000psi
Voltage Rating36VDC
Pressure Port Size1/4"
Port Style1/4" MNPT
Supply Current-
Transducer Connection / Termination4 Pin Bayonet Connector
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media TypeAir, Hydraulic Fluid, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangePT30 Series
SVHCLead
Product Overview
PT30-1000psig-1-5-2-2 is a PT30 series high performance fixed range pressure transmitter. Typical applications include hydraulics & pneumatics, automotive, pumps & compressors, refrigeration controls, mobile equipment and general industrial.
- Pressure range from 0psig to 1000psig
- ±0.25% accuracy (of span, non-linearity, BFSL per IEC 61298-2 at reference conditions)
- 0VDC to 10VDC, 3-wire output signal
- 1/4″ NPT male process connection
- 4-pin bayonet electric connection
- Compact size and 316 stainless steel wetted parts
- Built to CE standards to suppress RFI, EMI and ESD
- Response time is <lt/> 1ms and service life is <gt/> 10million load cycles
- Reverse polarity and short circuit protection
- Compensated : -4 to 185°F (-20 to 85°C) and media: -22 to 221°F (-30 to 105°C) temperatures
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Voltage Rating
36VDC
Port Style
1/4" MNPT
Transducer Connection / Termination
4 Pin Bayonet Connector
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
85°C
SVHC
Lead
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Operating Pressure Max
1000psi
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Min
12VDC
Media Type
Air, Hydraulic Fluid, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
PT30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
