Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPT30-150PSIG-1-1-50-2Copy
Newark Part No.87AK3560
Product RangePT30 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $486.060 |
Price for:Each
Minimum: 1
Multiple: 1
$486.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPT30-150PSIG-1-1-50-2Copy
Newark Part No.87AK3560
Product RangePT30 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeSAE Male
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Voltage Rating36VDC
Operating Pressure Max150psi
Pressure Port Size7/16"-20
Transducer Connection / Termination4 Pin Bayonet Connector
Supply Current-
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media TypeAir, Hydraulic Fluid, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material304 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangePT30 Series
SVHCLead
Product Overview
PT30-150psig-1-1-50-2 is a PT30 series high performance fixed range pressure transmitter. Typical applications include hydraulics & pneumatics, automotive, pumps & compressors, refrigeration controls, mobile equipment and general industrial.
- Pressure range from 0psig to 150psig
- ±0.25% accuracy (of span, non-linearity, BFSL per IEC 61298-2 at reference conditions)
- 4mA to 20mA, 2-wire output signal
- 7/16-20 male SAE -4 (J1926-2) process connection
- 4-pin bayonet electric connection
- Compact size and 316 stainless steel wetted parts
- Built to CE standards to suppress RFI, EMI and ESD
- Response time is <lt/> 1ms and service life is <gt/> 10million load cycles
- Reverse polarity and short circuit protection
- Compensated : -4 to 185°F (-20 to 85°C) and media: -22 to 221°F (-30 to 105°C) temperatures
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Operating Pressure Max
150psi
Transducer Connection / Termination
4 Pin Bayonet Connector
Supply Voltage Min
12VDC
Media Type
Air, Hydraulic Fluid, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
PT30 Series
Pressure Port Type
SAE Male
Operating Pressure Min
0psi
Voltage Rating
36VDC
Pressure Port Size
7/16"-20
Supply Current
-
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
85°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
