Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPT40-5000PSIG-2-5-2-17Copy
Newark Part No.87AK3058
Product RangePT40 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $810.390 |
Price for:Each
Minimum: 1
Multiple: 1
$810.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPT40-5000PSIG-2-5-2-17Copy
Newark Part No.87AK3058
Product RangePT40 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max5000psi
Voltage Rating30VDC
Pressure Port Size1/4"
Port Style1/4" MNPT
Supply Current-
Transducer Connection / TerminationDIN Connector, Cable
Supply Voltage Min14VDC
Supply Voltage Max30VDC
Media TypeAir, Hydraulic Fluid, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePT40 Series
SVHCLead
Product Overview
PT40-5000psig-2-5-2-17 is a PT40 series high accuracy, fixed range pressure transmitter. It is a high performance instrument intended for use in industrial applications where the process media is compatible with the 316 stainless steel wetted parts. Typical applications include hydraulics & pneumatics, laboratory & test equipment, power generation, stamping & forming presses, mobile equipment and general industrial.
- Pressure range from 0psig to 5000psig
- ±0.125% accuracy (of span, non-linearity, BFSL per IEC 61298-2 at reference conditions)
- 0VDC to 10VDC, 3-wire output signal
- 1/4″ NPT male process connection
- DIN EN 175301-803 Form C with 3ft cable electrical connection
- ±10% full scale for zero and span adjustment
- Response time is <lt/>1ms (between 10% and 90% full scale), service life is <gt/> 100 million load cycles
- Reverse polarity, overvoltage and short circuit protection
- CE compliant to suppress RFI, EMI and ESD
- Compensated : 32 to 176°F (0 to 80°C), media: -22 to 212°F (-30 to 100°C) temperatures
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Operating Pressure Min
0psi
Voltage Rating
30VDC
Port Style
1/4" MNPT
Transducer Connection / Termination
DIN Connector, Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
80°C
SVHC
Lead
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Operating Pressure Max
5000psi
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Min
14VDC
Media Type
Air, Hydraulic Fluid, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
PT40 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
