Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part NoPT41-87000PSIG-1-2-6-18Copy
Newark Part No.87AK3153
Product RangePT41 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,115.720 |
Price for:Each
Minimum: 1
Multiple: 1
$5,115.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOSHOK
Manufacturer Part NoPT41-87000PSIG-1-2-6-18Copy
Newark Part No.87AK3153
Product RangePT41 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeUNF-3B
Sensor Output TypeVoltage
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max87000psi
Voltage Rating30VDC
Pressure Port Size9/16"-18
Port Style9/16" - 18 UNF
Transducer Connection / TerminationDIN Connector, Cable
Supply Current-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeAir, Hydraulic Fluid, Oil, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePT41 Series
SVHCLead (04-Feb-2026)
Product Overview
PT41-87000psig-1-2-6-18 is a PT41 series high pressure, fixed range transmitter. It is a high performance instrument intended for use in industrial applications where the process media is compatible with the 316 stainless steel wetted parts. Typical applications include laboratory & test equipment, power generation, stamping & forming presses, high pressure cleaning and waterjet cutting.
- Pressure range from 0psig to 87000psig
- ±0.50% accuracy (of span, non-linearity, BFSL per IEC 61298-2 at reference conditions)
- 0VDC to 5VDC, 3-wire output signal
- 9/16 -18 UNF 3B high pressure cone process connection
- DIN EN 175301-803 Form A with 3ft cable electrical connection
- ±10% full scale for zero and span adjustment
- Response time is less than 1ms (between 10% and 90% full scale)
- Reverse polarity, overvoltage and short circuit protection
- CE compliant to suppress RFI, EMI and ESD
- Compensated and media: 32 to 176°F (0 to 80 °C), ambient: -4 to 176°F (-20 to 80°C) temperatures
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Port Style
9/16" - 18 UNF
Supply Current
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
80°C
SVHC
Lead (04-Feb-2026)
Pressure Port Type
UNF-3B
Operating Pressure Min
0psi
Operating Pressure Max
87000psi
Pressure Port Size
9/16"-18
Transducer Connection / Termination
DIN Connector, Cable
Supply Voltage Min
10VDC
Media Type
Air, Hydraulic Fluid, Oil, Water
Sensor Output Type
Analog
Operating Temperature Min
-20°C
Product Range
PT41 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
