Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOVA
Manufacturer Part NoSBR-03RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM5718
Product RangeCOMP-CARD - System
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $300.090 |
| 5+ | $296.470 |
| 10+ | $292.620 |
| 25+ | $277.370 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$300.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNOVA
Manufacturer Part NoSBR-03RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AM5718
Product RangeCOMP-CARD - System
Power Rating125mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit5400
Product RangeCOMP-CARD - System
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
5400-Pcs of 120 Values 10 Ohm to 1Mohm Thin Film Surface Mount Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
5400
SVHC
No SVHC (04-Feb-2026)
Power Rating
125mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD - System
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
