Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNSF (CONTROLS)
Manufacturer Part NoMA112N 454623/1/MACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09WX1049
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.660 |
| 5+ | $45.310 |
| 10+ | $43.330 |
| 25+ | $41.100 |
| 50+ | $38.310 |
| 100+ | $36.080 |
| 250+ | $32.740 |
| 5000+ | $32.090 |
Price for:Each
Minimum: 1
Multiple: 1
$48.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMA112N 454623/1/MACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09WX1049
Technical Datasheet
For Use WithRotary Switches
No. of Poles1 Pole
No. of Positions12Positions
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Rotary Switches
No. of Positions
12Positions
SVHC
No SVHC (21-Jan-2025)
No. of Poles
1 Pole
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
