Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNTE ELECTRONICS
Manufacturer Part No2151A3Copy
Newark Part No.52R3142
Product Range2151A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $5.910 |
| 25+ | $5.420 |
| 50+ | $4.950 |
| 100+ | $4.350 |
| 500+ | $3.910 |
| 1000+ | $3.450 |
| 2500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part No2151A3Copy
Newark Part No.52R3142
Product Range2151A Series
Supply Voltage250V
Lamp Base TypeWire Leaded
Illumination ColorAmber
Mounting Hole Dia7.874mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range2151A Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Supply Voltage
250V
Illumination Color
Amber
Lens Shape
Round with Flat Top
Product Range
2151A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.874mm
Current Rating
-
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
