Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoIL 710-1ETR7Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel03AN3980RL
Cut Tape03AN3980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.420 | $5.42 |
| Total Price | $5.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 50+ | $3.810 |
| 100+ | $3.450 |
| 250+ | $3.300 |
| 500+ | $3.230 |
| 1000+ | $3.170 |
| 2500+ | $3.100 |
| 5000+ | $3.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL 710-1ETR7Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel03AN3980RL
Cut Tape03AN3980
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Data Rate110Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5.5V
No. of Pins
8Pins
Input Level
CMOS
Isolation IC Type
Digital Isolator
Isolation Voltage
2.5kV
Operating Temperature Max
100°C
Qualification
-
Supply Voltage Min
2.7V
IC Case / Package
MSOP
Data Rate
110Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
