
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $5.570 |
| 25+ | $5.150 |
| 50+ | $4.930 |
| 100+ | $4.700 |
| 250+ | $4.530 |
| 500+ | $4.350 |
Product Information
Product Overview
The IL711-3E is a 2-transmit channel unidirectional 110Mbaud high-speed Digital Isolator CMOS device manufactured with NVEs patented IsoLoop® spintronic giant magneto resistive (GMR) technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion as low as 300ps, achieving the best specifications of any isolator. Typical transient immunity of 50kV/µs is unsurpassed.
- Excellent magnetic immunity
- 150Mbps Typical high speed
- -40 to 125°C High temperature range
Applications
Communications & Networking, Medical
Technical Specifications
2 Channel
3V
5.5V
SOIC
110Mbps
CMOS
Magnetic
-40°C
-
MSL 2 - 1 year
2Channels
12ns
SOIC
8Pins
CMOS
Digital Isolator
2.5kV
100°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for IL711-3E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
