
| Quantity | Price |
|---|---|
| 100+ | $8.000 |
| 200+ | $7.210 |
| 300+ | $6.560 |
| 500+ | $6.110 |
| 1000+ | $5.460 |
| 2500+ | $4.590 |
| 5000+ | $4.440 |
Product Information
Product Overview
The IL712-1E is a two-channel CMOS Digital Isolator manufactured with NVE's patented* IsoLoop® spintronic Giant Magnetoresistive (GMR) technology. Unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion as low as 300ps (0.3ns), achieving the best specifications of any isolator. Typical transient immunity of 50kV/µs is unsurpassed.
- No carrier or clock for low EMI emissions and susceptibility
- Excellent magnetic immunity
- 100ps Pulse jitter
- 2ns Channel-to-channel skew
- 44000 Year barrier life
Applications
Consumer Electronics, Automotive, Industrial, Power Management
Technical Specifications
2 Channel
3V
5.5V
8Pins
110Mbps
CMOS
Magnetic
-40°C
-
MSL 2 - 1 year
2Channels
10ns
MSOP
MSOP
CMOS
Digital Isolator
1kV
100°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
