Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVE
Manufacturer Part NoIL715-3ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K2380
Your Part Number
169 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.090 |
| 10+ | $10.340 |
| 25+ | $10.070 |
| 50+ | $9.110 |
| 100+ | $8.630 |
| 250+ | $7.510 |
| 500+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVE
Manufacturer Part NoIL715-3ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K2380
Technical Datasheet
No. of Channels4 Channel
No. of Channels4Channels
Supply Voltage Min3V
Propagation Delay10ns
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins16Pins
Interface Case StyleSOIC
Data Rate110Mbps
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeHigh Speed CMOS Digital Isolator
Isolation TypeMagnetic
Isolation Voltage2500V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
4 Channel
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Data Rate
110Mbps
Output Level
CMOS
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
4Channels
Propagation Delay
10ns
IC Case / Package
SOIC
Interface Case Style
SOIC
Input Level
CMOS
Isolation IC Type
High Speed CMOS Digital Isolator
Isolation Voltage
2500V
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for IL715-3E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
