
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
| 10+ | $7.190 |
| 25+ | $6.770 |
| 50+ | $6.360 |
| 100+ | $6.100 |
| 250+ | $5.830 |
| 500+ | $5.660 |
Product Information
Product Overview
The IL715-3E is a 4-transmit channel unidirectional 110Mbps high-speed Digital Isolator CMOS device manufactured with NVEs patented IsoLoop® spintronic giant magneto resistive (GMR) technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. All transmit and receive channels operate at 110Mbps over the full temperature and supply voltage range. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10ns and a pulse width distortion of 2ns, achieving the best specifications of any isolator. Typical transient immunity of 50kV/µs is unsurpassed. High channel density makes these devices ideal for isolating ADCs and DACs, parallel buses and peripheral interfaces.
- Excellent magnetic immunity
- 44000 year Barrier life
- -40 to 125°C High temperature range
Applications
Communications & Networking, Medical
Technical Specifications
4Channels
3V
5.5V
SOIC
110Mbps
CMOS
Magnetic
-40°C
-
MSL 2 - 1 year
4 Channel
12ns
SOIC
16Pins
CMOS
High Speed Digital Isolator
2.5kV
100°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for IL715-3E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
