Print Page
DT215020R
Surge Protector, 120 V, Surge Protector, Type 1 CA & 2, 50 kA, 150 V, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERICO
Manufacturer Part NoDT215020RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AK7959
Product RangeDT2 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $289.620 |
| 5+ | $282.390 |
| 10+ | $275.140 |
| 25+ | $260.660 |
| 50+ | $246.170 |
Price for:Each
Minimum: 1
Multiple: 1
$289.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERICO
Manufacturer Part NoDT215020RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AK7959
Product RangeDT2 Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 1 CA & 2
Peak Surge Current50kA
Continuing Operating Voltage Max150V
Suppressor MountingDIN Rail
Product RangeDT2 Series
Plug Type-
SVHCTo Be Advised
Product Overview
DT215020R is a DT2 DIN rail surge protection. It has compact, yet high surge-rated pluggable design, using minimum DIN rail width. It features red/green status indication and change-over contacts standard for remote monitoring. Complies with EN 61643-11 type 2, IEC® 61643-11 class II. UL® 1449 Edition 5 type 1CA certification.
- External back-up fuse is not required up to 315A (IEC only), class II, 2+0 mode
- Retaining clip ensures enhanced vibration and shock resistance performance
- 120V nominal system voltage, 150V max continuous operating voltage, 25ns max response time
- 50 to 60Hz frequency range, L-N, N-PE protection modes
- 700V voltage protection rating, thermal disconnect, 3.32ft lb torque, remote contacts
- #2 maximum solid connection, #4 maximum standard connection
- 5 to 95% RH humidity range, 35mm top hat DIN rail mounting, mechanical flag status indicator
- IP20 enclosure rating, UL® 94V-0 thermoplastic enclosure rating
- 2.720" depth, 1.420" width, 3.540" height
- Temperature range from -31 to 185°F
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 1 CA & 2
Continuing Operating Voltage Max
150V
Product Range
DT2 Series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
50kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate