Print Page
LANRJ45C6P
Surge Protector, 50 VDC, CAT6, POE Surge Protector, 1 Ports, 150 A, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERICO
Manufacturer Part NoLANRJ45C6PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31AK7963
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $296.080 |
| 5+ | $279.180 |
| 10+ | $266.620 |
| 25+ | $250.980 |
| 50+ | $234.470 |
Price for:Each
Minimum: 1
Multiple: 1
$296.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERICO
Manufacturer Part NoLANRJ45C6PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.31AK7963
Technical Datasheet
Suppressor TypePOE Surge Protector
No. of LAN Ports (Input)1Ports
Peak Surge Current150A
Suppressor MountingDIN Rail
Product Range-
SVHCTo Be Advised
Product Overview
- LAN surge protection
- Rugged, metallic enclosure provides both environmental and electrical shielding
- Up to CAT6 and POE (power over Ethernet) protection in one product
- 48VDC nominal system voltage, 50VDC max continuous operating voltage
- 1KA 10/350μs impulse current, 1A rated load current, 250MHz max frequency range
- 35mm top hat DIN rail mounting, RJ45 connection type, simple, bi-directional installation
- IP 20 enclosure rating, zinc alloy enclosure material
- Complies with IEC® 61643-21
- 1.790" depth, 3/4" width, 2.950" height
- Temperature range from -40 to 176°F
Technical Specifications
Suppressor Type
POE Surge Protector
Peak Surge Current
150A
Product Range
-
No. of LAN Ports (Input)
1Ports
Suppressor Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate