TDX200S120/208
Surge Protector, 120/208 V, 3-Phase, Surge Protector, Type 2, 200 kA, 276 VAC, Flange Mount

| Quantity | Price |
|---|---|
| 1+ | $3,544.450 |
Product Information
Product Overview
TDX200S120/208 is a 200KA modular TDX panel protector with a surge counter. It has built-in features including TD technology, thermal protection, and short circuit current fusing. Also has status indication flag per mode, voltage presence LEDs, audible alarm, and voltage-free contacts provide remote status monitoring. It features a 200KA 8/20μs maximum surge rating and provides protection suitable for service entrance, main-distribution panels, 4, and highly exposed applications. Complies with ANSI®/IEEE® C62.41.2-2002 Cat A, Cat B, Cat C ANSI®/IEEE® C62.41.2-2002 scenario II, exposure 3, 100KA 8/20μs, 10KA 10/350μs IEC® 61643-1 class I, class II. UL® 1449 Edition 5 type 2, 20KA mode certification.
- Transient discriminating technology provides increased service life
- 1200V at 20KA voltage protection rating
- Compact NEMA®-4 enclosure design can be flush mounted or installed in a small space
- 120/208V nominal system voltage, 3Ph 4W+G distribution system
- 170/276VAC max continuous operating voltage, 240/415VAC stand-off voltage, metal enclosure
- 50 to 60Hz frequency range, L-N, L-PE, N-PE protection mode, IP 65 NEMA®-4 enclosure rating
- TD technology with thermal disconnect over-current replaceable cartridge fusing EMI/RFI filter
- LED mechanical flag audible alarm status indicator, remote contacts
- #10 lead size, 30" lead length, 36" ground lead length, 3/4” straight nipple mounting, surge counter
- 3.070" depth, 5.120" width, 9.450" height, temperature range from -40 to 176°F
Technical Specifications
Surge Protector
Type 2
276VAC
TDX200 Series
To Be Advised
-
200kA
Flange Mount
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate