TDX200S277/480
Surge Protector, 277/480 V, 3-Phase, Surge Protector, Type 2, 200 kA, 550 VAC, Flange Mount

Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,505.110 |
| 5+ | $3,066.980 |
| 10+ | $2,541.210 |
| 25+ | $2,278.320 |
| 50+ | $2,103.070 |
Product Information
Product Overview
TDX200S277/480 is a modular TDX panel protector. It features a 200KA 8/20μs maximum surge rating and provides protection suitable for service entrances, main-distribution panels, and highly exposed applications. The status indication flag per mode, voltage presence LEDs, audible alarm, and voltage-free contacts provide remote status monitoring. Compact NEMA®-4 enclosure design can be flush mounted or installed in a small space. The built-in features include TD technology, thermal protection and short-circuit current fusing. Complies with ANSI®/IEEE® C62.41.2-2002 Cat A, Cat B, Cat C;ANSI®/IEEE® C62.41.2-2002 scenario II, exposure 3, 100KA 8/20μs, 10KA 10/350μs;IEC® 61643-1 class I, class II. UL® 1449 edition 5 type 2, 20KA mode certification.
- Transient discriminating technology provides increased service life
- Modular design allows easy replacement of surge modules
- 277/480V nominal system voltage, 3Ph 4W+G distribution system
- 320/550VAC max continuous operating voltage, 480/831VAC stand-off voltage
- 50 to 60Hz frequency range, L-N 1000V at 3KA, 1800V at 20KA voltage rating
- L-N, L-PE, N-PE protection modes, LED, mechanical flag, audible alarm status indication
- TD technology with thermal disconnect, over-current replaceable cartridge fusing, surge counter
- Remote contacts, 30" lead length, #10 lead size, 36" ground lead length, metal enclosure rating
- IP65, NEMA®-4 enclosure rating, 3/4” straight nipple mounting, EMI/RFI filter technology
- 3.070" depth, 9.450" height, 5.120" width, temperature range from -40 to 176°F
Technical Specifications
Surge Protector
Type 2
550VAC
TDX200 Series
To Be Advised
-
200kA
Flange Mount
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate