Print Page
TSF20A240V
Surge Protector, 240 V, Surge Protector, Type 4CA, 20 kA, 275 V, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERICO
Manufacturer Part NoTSF20A240VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AK7997
Product RangeTSF Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $662.660 |
| 5+ | $646.100 |
| 10+ | $629.530 |
| 25+ | $595.800 |
| 50+ | $561.060 |
Price for:Each
Minimum: 1
Multiple: 1
$662.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERICO
Manufacturer Part NoTSF20A240VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.31AK7997
Product RangeTSF Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 4CA
Peak Surge Current20kA
Continuing Operating Voltage Max275V
Suppressor MountingDIN Rail
Product RangeTSF Series
Plug Type-
SVHCTo Be Advised
Product Overview
TSF20A240V is a transient surge filter (TSF). It is a UL-registered, IEC-compliant, compact, serviceable solution for the protection of PLC controllers, SCADA systems, motor control centers, and other process control systems. It is a replaceable surge module that reduces down time and unprotected time during maintenance. Compliance to the latest UL 1449 Edition 4 and IEC 61643-11 class II surge standards and UL 1283 electromagnetic interference filters (EMI) standard.
- Compact, space-saving design, low let-through voltages on the critical line to neutral mode
- Transient discriminating (TD) technology provides increased service life
- 240V nominal system voltage, 20A rated load current, 275V max continuous operating voltage
- 440 stand off voltage, 0 to 100Hz frequency range, -50dB at 100KHz filtering
- L-N, L-PE, N-PE protection modes, 1Ph 2W+G distribution system, 35mm top hat DIN rail mounting
- #14 to #10 solid/stranded connection, IP20 enclosure rating
- UL® 94V-0 thermoplastic enclosure material, cUR, UR, CE, ERICO TSF certification
- 3-3/4" depth, 2.130" width, 4.830" height
- Temperature range from -31 to 104°F
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 4CA
Continuing Operating Voltage Max
275V
Product Range
TSF Series
SVHC
To Be Advised
No. of Poles
-
Peak Surge Current
20kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate