Print Page
UTB110SP
Line Protector, Single Pair, 20 kA, 150 VAC, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERICO
Manufacturer Part NoUTB110SPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AK8000
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $215.580 |
| 5+ | $210.200 |
| 10+ | $204.810 |
| 25+ | $194.020 |
| 50+ | $190.140 |
Price for:Each
Minimum: 1
Multiple: 1
$215.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERICO
Manufacturer Part NoUTB110SPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.31AK8000
Technical Datasheet
No. of Poles-
Peak Surge Current20kA
Continuing Operating Voltage Max150VAC
Suppressor MountingDIN Rail
Product Range-
SVHCTo Be Advised
Product Overview
UTB110SP is a single-pair universal transient barrier. It is a compact design universal transient barrier that provides protection for low-voltage circuits and transducers. It has multi-stage protection and fine over-voltage protection that helps ensure the lowest residual surge voltages reach sensitive equipment. It features common-mode and differential-mode protection and protects against both possible surge conditions. It allows for the protection of 25 analog signals or 50 digital signals per linear foot (0.3m) of DIN rail space.
- Separate plug and base design allows hot swappable module replacement
- Surge rating to 20KA 8/20μs is ideal for exposed wiring
- 10 to 120VAC, 60 to 154VDC nominal system voltage range
- 150VAC, 170VDC max continuous operating voltage
- 2A rated load current, 3MHz frequency range, 220V at 3KA voltage protection level
- #18 to #12 connection, standard range, 35mm top hat DIN rail mounting
- UL® 94V-0 thermoplastic enclosure material, IP 20 NEMA®-1 enclosure rating
- UL® 497B certified, compiles with ANSI®/IEEE® C62.41.2-2002 Cat A, Cat B, Cat C
- 2.830" depth, 0.470" width, 3.540" height
- Temperature range from -4 to 149°F
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
150VAC
Product Range
-
Peak Surge Current
20kA
Suppressor Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate