Print Page
556600
Ground Strap, Lug to Lug, 5.9 ", 150 mm, MBJ Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERIFLEX
Manufacturer Part No556600Copy
Newark Part No.32AK2797
Product RangeMBJ Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No556600Copy
Newark Part No.32AK2797
Product RangeMBJ Series
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Color-
Product RangeMBJ Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
150mm
Product Range
MBJ Series
Cable Length - Imperial
5.9"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate