Print Page
556930
Ground Strap, Lug to Lug, 7.9 ", 200 mm, MBJ Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERIFLEX
Manufacturer Part No556930Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AK2814
Product RangeMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $94.952 |
| 30+ | $90.615 |
| 50+ | $88.200 |
| 100+ | $85.313 |
| 250+ | $82.415 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERIFLEX
Manufacturer Part No556930Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32AK2814
Product RangeMBJ Series
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket Color-
Product RangeMBJ Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
200mm
Product Range
MBJ Series
Cable Length - Imperial
7.9"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate