Print Page
561136
Panel Mount Barrier Terminal Block, 800 A, 1 kV, 4 Pole, 2, Screw
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT ERIFLEX |
|---|---|
| Manufacturer Part No | 561136Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 31AK8069 |
| Product Range | SBLL Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $150.030 |
| 5+ | $140.800 |
| 10+ | $134.590 |
| 25+ | $128.900 |
Price for:Each
Minimum: 1
Multiple: 1
$150.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT ERIFLEX |
|---|---|
| Manufacturer Part No | 561136Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 31AK8069 |
| Product Range | SBLL Series |
| Technical Datasheet | |
| Rated Current | 800A |
| Rated Voltage | 1kV |
| No. of Poles | 4 Pole |
| Line Side Connections Per Pole | 2 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | - |
| Load Side Connections Per Pole | 2 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | 4AWG |
| Product Range | SBLL Series |
| SVHC | To Be Advised |
Technical Specifications
| Rated Current | 800A |
|---|---|
| No. of Poles | 4 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 2 |
| Load Side Wire Size Max | 4AWG |
| SVHC | To Be Advised |
| Rated Voltage | 1kV |
|---|---|
| Line Side Connections Per Pole | 2 |
| Line Side Wire Size Max | - |
| Load Side Connection Method | Screw |
| Product Range | SBLL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |