Print Page
561161
Panel Mount Barrier Terminal Block, 150 A, 1.25 kV, 1 Pole, 1, Screw, 0 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT ERIFLEX |
|---|---|
| Manufacturer Part No | 561161Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 31AK8071 |
| Product Range | SB Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
| 5+ | $11.360 |
| 10+ | $10.760 |
| 25+ | $10.030 |
| 50+ | $9.410 |
| 100+ | $8.360 |
| 250+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT ERIFLEX |
|---|---|
| Manufacturer Part No | 561161Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 31AK8071 |
| Product Range | SB Series |
| Technical Datasheet | |
| Rated Current | 150A |
| Rated Voltage | 1.25kV |
| No. of Poles | 1 Pole |
| Line Side Connections Per Pole | 1 |
| Line Side Connection Method | Screw |
| Line Side Wire Size Max | 0AWG |
| Load Side Connections Per Pole | 1 |
| Load Side Connection Method | Screw |
| Load Side Wire Size Max | 0AWG |
| Product Range | SB Series |
| SVHC | To Be Advised |
Technical Specifications
| Rated Current | 150A |
|---|---|
| No. of Poles | 1 Pole |
| Line Side Connection Method | Screw |
| Load Side Connections Per Pole | 1 |
| Load Side Wire Size Max | 0AWG |
| SVHC | To Be Advised |
| Rated Voltage | 1.25kV |
|---|---|
| Line Side Connections Per Pole | 1 |
| Line Side Wire Size Max | 0AWG |
| Load Side Connection Method | Screw |
| Product Range | SB Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |