Print Page
556660
Ground Strap, Lug to Lug, 11.8 ", 300 mm, MBJ Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT ERIFEX
Manufacturer Part No556660Copy
Newark Part No.32AK2803
Product RangeMBJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $143.740 |
| 25+ | $134.310 |
| 50+ | $129.600 |
| 100+ | $124.890 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$1,437.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT ERIFEX
Manufacturer Part No556660Copy
Newark Part No.32AK2803
Product RangeMBJ Series
Technical Datasheet
Connector to ConnectorLug to Lug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Color-
Product RangeMBJ Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Lug to Lug
Cable Length - Metric
300mm
Product Range
MBJ Series
Cable Length - Imperial
11.8"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate