Print Page
568610
Busbar, Earthing and Neutral, 12 O/P, 250 A, Brass
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT ERIFLEX |
|---|---|
| Manufacturer Part No | 568610Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 32AK2846 |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $177.550 |
| 5+ | $167.110 |
| 10+ | $162.330 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$177.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT ERIFLEX |
|---|---|
| Manufacturer Part No | 568610Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 32AK2846 |
| Technical Datasheet | |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |