Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB070435PSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46T6178
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.530 |
| 5+ | $22.690 |
| 10+ | $21.610 |
| 25+ | $20.380 |
| 50+ | $18.860 |
| 100+ | $17.640 |
| 250+ | $15.800 |
| 5000+ | $15.370 |
Price for:Each
Minimum: 1
Multiple: 1
$24.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB070435PSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46T6178
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric179.8mm
External Width - Metric110mm
External Depth - Metric90mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X, 12
External Height - Imperial7.1"
External Width - Imperial4.33"
External Depth - Imperial3.54"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
179.8mm
External Depth - Metric
90mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
3.54"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
110mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12
External Width - Imperial
4.33"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
