Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB070704PSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46T6194
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $58.840 |
| 5+ | $55.190 |
| 10+ | $53.330 |
| 25+ | $50.520 |
| 50+ | $46.650 |
| 100+ | $42.890 |
| 250+ | $39.530 |
Price for:Each
Minimum: 1
Multiple: 1
$58.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB070704PSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46T6194
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric179.8mm
External Width - Metric180mm
External Depth - Metric111mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X, 12
External Height - Imperial7.1"
External Width - Imperial7.1"
External Depth - Imperial4.37"
Product Range-
SVHCTo Be Advised
Product Overview
The MB070704PS is an opaque cover Multi-box Enclosure with smooth side walls and four non-metallic corner screws. The base and cover is made from polystyrene that can withstand continuous temperatures from -13 to 104°F (-25 to 40°C). This enclosure is designed for use as electrical junction box or instrumentation enclosure in highly corrosive environments.
- Maintenance free and corrosion resistant
- Cover screw holes in corners are outside of the gasket area
- Continuous gaskets made of polyurethane foam guarantee optimal integrity
- Enclosure can be easily modified to customer specifications
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
179.8mm
External Depth - Metric
111mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
4.37"
SVHC
To Be Advised
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 12
External Width - Imperial
7.1"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
