Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMBG030303PCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89T5950
Product RangeMultiboxG MBG series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.840 |
| 5+ | $32.210 |
| 10+ | $30.680 |
| 25+ | $28.950 |
| 50+ | $26.780 |
| 100+ | $25.050 |
| 250+ | $22.440 |
| 5000+ | $21.830 |
Price for:Each
Minimum: 1
Multiple: 1
$37.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMBG030303PCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89T5950
Product RangeMultiboxG MBG series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric84.1mm
External Width - Metric82mm
External Depth - Metric85mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X, 12
External Height - Imperial3.31"
External Width - Imperial3.23"
External Depth - Imperial3.35"
Product RangeMultiboxG MBG series
SVHCTo Be Advised
Alternatives for MBG030303PC
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
84.1mm
External Depth - Metric
85mm
Body Color
Gray
External Height - Imperial
3.31"
External Depth - Imperial
3.35"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
82mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12
External Width - Imperial
3.23"
Product Range
MultiboxG MBG series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
