Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoVM553Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46T6300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.010 |
| 5+ | $66.600 |
| 10+ | $64.350 |
| 25+ | $60.950 |
| 50+ | $56.300 |
| 100+ | $51.770 |
| 250+ | $47.700 |
Price for:Each
Minimum: 1
Multiple: 1
$71.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoVM553Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.46T6300
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialThermoplastic
External Height - Metric127.8mm
External Width - Metric127.8mm
External Depth - Metric76.7mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial5"
External Width - Imperial5.03"
External Depth - Imperial3.02"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
127.8mm
External Depth - Metric
76.7mm
Body Color
Gray
External Height - Imperial
5"
External Depth - Imperial
3.02"
SVHC
To Be Advised
Enclosure Material
Thermoplastic
External Width - Metric
127.8mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
5.03"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
