Print Page
89084988SP
FILTER, NVENT HOFFMAN 89084988SP
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.520 |
| 5+ | $96.090 |
| 10+ | $88.470 |
| 20+ | $81.960 |
| 50+ | $80.320 |
Price for:Each
Minimum: 1
Multiple: 1
$99.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part No89084988SPCopy
Newark Part No.40Y0784
Technical Datasheet
HVAC TypeReusable Air Filter
External Height17.94mm
External Length8.35mm
External Width12.12mm
Filter Material-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
HVAC Type
Reusable Air Filter
External Length
8.35mm
Filter Material
-
SVHC
No SVHC (15-Jun-2015)
External Height
17.94mm
External Width
12.12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate