Print Page
89134425R
Fan Filter Media, 209 mm, PO (Polyolefin)
Image is for illustrative purposes only. Please refer to product description.

161 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.530 |
| 10+ | $29.510 |
| 25+ | $28.640 |
| 50+ | $28.080 |
| 100+ | $26.710 |
| 250+ | $23.990 |
| 500+ | $23.510 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$32.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part No89134425RCopy
Newark Part No.31AK9164
Technical Datasheet
Fan Frame Size209mm
Filter MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Fan Frame Size
209mm
Product Range
-
Filter Material
PO (Polyolefin)
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability