Print Page
A10R86HCR
Metal Enclosure, Electrical / Industrial, Steel, 254 mm, 203 mm, 152 mm, IP32
Image is for illustrative purposes only. Please refer to product description.

54 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 3+ | $209.270 |
Price for:Each
Minimum: 3
Multiple: 3
$627.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA10R86HCRCopy
Newark Part No.06B5047
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric152mm
IP RatingIP32
Body ColorGray
NEMA RatingNEMA 3R
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A10R86HCR is an Enclosure meets basic functionality requirements for applications that require protection from rain, sleet, snow or dripping water. It has ANSI 61 grey polyester powder paint finish inside and out over galvanized steel.
- Drip-shield top and seam-free sides, front and back
- Plated steel hinge has stainless steel pin
- Weld-nuts provided for mounting optional panels
- Provisions for padlocking on zinc-plated draw-pull catch
- Knockouts on bottom of enclosure
- No gasketing
- IP32, NEMA/EEMAC-3R Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP32
NEMA Rating
NEMA 3R
External Width - Imperial
8"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate