Print Page
A1212CHNF
Metal Enclosure, Electrical / Industrial, Steel, 304.8 mm, 305 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A1212CHNFCopy |
| Newark Part No. | 06B5129 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $335.500 |
| 5+ | $331.510 |
| 10+ | $330.830 |
| 20+ | $330.160 |
| 50+ | $323.560 |
Price for:Each
Minimum: 1
Multiple: 1
$335.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | A1212CHNFCopy |
| Newark Part No. | 06B5129 |
| Technical Datasheet | |
| Enclosure Type | Electrical / Industrial |
| Enclosure Material | Steel |
| External Height - Metric | 304.8mm |
| External Width - Metric | 305mm |
| External Depth - Metric | 152mm |
| IP Rating | IP66 |
| Body Color | Gray |
| NEMA Rating | NEMA 4, 12, 13 |
| External Height - Imperial | 12" |
| External Width - Imperial | 12" |
| External Depth - Imperial | 6" |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The A1212CHNF is a gray (RAL 7035) type-4 Enclosure/Junction Box made of 14-gauge steel with polyester powder painted finish. The model 55480 enclosure features a continuous hinge with clamps. A continuous hinge combined with stainless steel clamps on three sides provides environmental protection and security in indoor or outdoor applications.
- Seams continuously welded and ground smooth
- Stainless steel screw-down clamps on three sides of door
- Stainless steel hinge pin
- Oil-resistant gasket
- Bonding provision on door
- External wall-mounting brackets for easy installation
Applications
Industrial, Security
Technical Specifications
| Enclosure Type | Electrical / Industrial |
|---|---|
| External Height - Metric | 304.8mm |
| External Depth - Metric | 152mm |
| Body Color | Gray |
| External Height - Imperial | 12" |
| External Depth - Imperial | 6" |
| SVHC | No SVHC (15-Jan-2019) |
| Enclosure Material | Steel |
|---|---|
| External Width - Metric | 305mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 4, 12, 13 |
| External Width - Imperial | 12" |
| Product Range | - |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |