Print Page
A1212CHNFSS
Metal Enclosure, Electrical / Industrial, Steel, 304.8 mm, 305 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

202 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 2+ | $1,201.860 |
Price for:Each
Minimum: 2
Multiple: 2
$2,403.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1212CHNFSSCopy
Newark Part No.96F4702
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 4X, 12, 13
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A1212CHNFSS is a type-4X Enclosure/Junction Box made of 16 and 14-gauge Type 304 stainless steel with smooth #4 brushed finish. The model 56460 enclosure features a continuous hinge with clamps. Used in either indoor or outdoor applications, this enclosure combines a rugged continuous hinge, seamless foam-in-place gasket and stainless steel screw-down clamps for a reliable seal that protects components from corrosive environments.
- Seams continuously welded and ground smooth
- Seamless foam-in-place gasket
- Stainless steel screws and clamps
- Pull stainless steel continuous hinge pin to remove door
- Bonding provision on door and body
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
External Width - Imperial
12"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate